NXP Semiconductors MC9S12XEP768CAL

MCU 16-bit HCS12X HCS12X CISC 768KB Flash 1.8V/2.8V/5V Automotive 112-Pin LQFP Brick
$ 27.568
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S12XEP768CAL.

IHS

Datasheet1,324 pages13 years ago

NXP Semiconductors SCT

Freescale Semiconductor

Factory Futures

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMC9S12XEQ384CAL
HCS12X HCS12X Microcontroller IC 16-Bit 50MHz 384KB (384K x 8) FLASH 112-LQFP (20x20)
NXP SemiconductorsMC9S12XEQ512MAL
HCS12X HCS12X Microcontroller IC 16-Bit 50MHz 512KB (512K x 8) FLASH 112-LQFP (20x20)
NXP SemiconductorsMC9S12XEG128MAL
MCU 16-bit HCS12X HCS12X CISC 128KB Flash 1.8V/2.8V/5V Automotive 112-Pin LQFP Brick

Descriptions

Descriptions of NXP Semiconductors MC9S12XEP768CAL provided by its distributors.

MCU 16-bit HCS12X HCS12X CISC 768KB Flash 1.8V/2.8V/5V Automotive 112-Pin LQFP Brick
16-bit MCU, S12X core, 768KB Flash, 50MHz, -40/+85degC, QFP 112
RISC Microcontroller, 32-Bit, FLASH, S12XE CPU, 50MHz, CMOS, PQFP112
16-bit MCU, HCS12X, 50 MHz, 768 KB, 48 KB, 112 Pins, LQFP
IC, 16-BIT MCU, 50MHZ, LQFP-112; Controller Family/Series:HCS12/S12X; Core Size:16 bit; No. of I/O's:91; Program Memory Size:768KB; EEPROM Memory Size:4KB; RAM Memory Size:48KB; CPU Speed:50MHz; Oscillator Type:External, Internal ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP