NXP Semiconductors MC9S12GC16CFUE

MCU 16-bit HCS12 HCS12 CISC 16KB Flash 2.5V/5V Automotive 80-Pin PQFP Tray
$ 10.613
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S12GC16CFUE.

Augswan

Datasheet690 pages0 years ago

IHS

element14 APAC

Freescale Semiconductor

Inventory History

3 month trend:
-0.39%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2010-05-01
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMC9S12E128CFUE
MCU 16-bit HCS12 HCS12 CISC 128KB Flash 2.5V/3.3V/5V Automotive 80-Pin PQFP Tray
NXP SemiconductorsMC9S12E64CFUE
MCU 16-bit HCS12 HCS12 CISC 64KB Flash 2.5V/3.3V/5V Automotive 80-Pin PQFP Tray
NXP SemiconductorsMC9S12C64CFUE
MCU 16-bit HCS12 HCS12 CISC 64KB Flash 2.5V/5V Automotive 80-Pin PQFP Tray

Descriptions

Descriptions of NXP Semiconductors MC9S12GC16CFUE provided by its distributors.

MCU 16-bit HCS12 HCS12 CISC 16KB Flash 2.5V/5V Automotive 80-Pin PQFP Tray
HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 16KB (16K x 8) FLASH 80-QFP (14x14)
S12GC 16-bit MCU, HCS12 core, 16KB Flash, 50MHz, QFP 80
NXP Semiconductors SCT
IC, 16BIT MICROCONTROLLER; Controller Family/Series:HCS12/S12X; Core Size:16bit; No. of I/O's:60; Program Memory Size:16 KB; RAM Memory Size:1KB; CPU Speed:50MHz; Oscillator Type:External; No. of Timers:1; Peripherals:ADC, PWM, Timer; No. of PWM Channels:6; Digital IC Case Style:QFP; Supply Voltage Range:2.35V to 2.75V, 2.97V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:80; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Base Number:S12G; Clock Frequency:25MHz; Flash Memory Size:16KB; Interface:CAN, SCI, SPI; Interface Type:SCI, SPI; No. of ADC Inputs:8; No. of I/O's:60; Package / Case:QFP; Program Memory Size:16KB; Supply Voltage Max:5.5V; Supply Voltage Min:2.97V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP