NXP Semiconductors MC9S12E256MPVE

HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 256KB (256K x 8) FLASH 112-LQFP (20x20)
$ 20.09
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S12E256MPVE.

IHS

Datasheet610 pages13 years ago

NXP Semiconductors

Future Electronics

Freescale Semiconductor

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2003-07-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-06-01
LTD Date2023-12-15

Related Parts

NXP SemiconductorsMC9S12DG256MPVE
HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 256KB (256K x 8) FLASH 112-LQFP (20x20)
NXP SemiconductorsMC9S12DT256CPVE
MCU 16-bit HCS12 HCS12 CISC 256KB Flash Automotive 112-Pin LQFP Tray
NXP SemiconductorsMC9S12A256CPVE
Other Series 25MHz LQFP-112(20x20) Microcontrollers (MCU/MPU/SOC) ROHS

Descriptions

Descriptions of NXP Semiconductors MC9S12E256MPVE provided by its distributors.

HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 256KB (256K x 8) FLASH 112-LQFP (20x20)
MCU 16-bit HCS12 HCS12 CISC 256KB Flash 3.3V/5V Automotive 112-Pin LQFP Tray
Microcontroller, 16-Bit, FLASH, CPU12 CPU, 25MHz, CMOS, PQFP112
S12E 16-Bit Mcu, Hcs12 Core, 256Kb Flash, 50Mhz, Qfp 112 Rohs Compliant: Yes
2.35V~2.75V 25MHz 16KB FLASH 256KB POR,PWM,WDT 91 2.5V 5.25V 25MHz EBI,EMI,I2C,SCI,SPI A/D 16x10b;D/A 2x8b 16bit HCS12 LQFP-112 20mm*20mm*1.4mm
Consult the ATD_10B16C Block Guide for further information about the A/D Converter module. Note that V04 of the ATD has an external trigger (ETRIG) function which is tied off and not available for use. Section 8 Clock Reset Generator (CRG) Block Description Consult the CRG Block Guide for information about the Clock and Reset Generator module.8.1 Device-specific information The Low Voltage Reset feature uses the low voltage reset signal from the VREG module as an input to the CRG module. When the regulator output voltage supply to the internal chip logic falls below a specified threshold the LVR signal from the VREG module causes the CRG module to generate a reset. Consult the VREG Block Guide for voltage level specifications. 3F.8.1.1 XCLKS The XCLKS input signal is active low (see 2.3.8 PE7 / NOACC / XCLKS -- Port E I/O Pin 7). Section 9 Digital to Analog Converter (DAC) Block Description There are two digital to analog converter modules (DAC0, DAC1). Consult the DAC Block Guide for information about the DAC Module.

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC9S12E256MPVE.