NXP Semiconductors MC9S12E128MFUE

MCU 16-bit HCS12 HCS12 CISC 128KB Flash 2.5V/3.3V/5V Automotive 80-Pin PQFP Tray
$ 21.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S12E128MFUE.

IHS

Datasheet606 pages20 years ago

NXP Semiconductors

Freescale Semiconductor

_legacy Avnet

Farnell

Inventory History

3 month trend:
-14.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMC9S12C128CFUE
MCU 16-bit HCS12 HCS12 CISC 128KB Flash 2.5V/5V Automotive 80-Pin PQFP Tray
NXP SemiconductorsMC9S12C128MFUE
MCU 16-bit HCS12 HCS12 CISC 128KB Flash 2.5V/5V Automotive 80-Pin PQFP Tray
NXP SemiconductorsMC9S12E64CFUE
MCU 16-bit HCS12 HCS12 CISC 64KB Flash 2.5V/3.3V/5V Automotive 80-Pin PQFP Tray

Descriptions

Descriptions of NXP Semiconductors MC9S12E128MFUE provided by its distributors.

MCU 16-bit HCS12 HCS12 CISC 128KB Flash 2.5V/3.3V/5V Automotive 80-Pin PQFP Tray
HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 80-QFP (14x14)
S12E 16-bit MCU, HCS12 core, 128KB Flash, 50MHz, QFP 80
NXP Semiconductors SCT
2.35V~2.75V 25MHz 8KB FLASH 128KB POR,PWM,WDT 60 2.35V 2.75V,5.5V 25MHz EBI,EMI,I2C,SCI,SPI A/D 16x10b;D/A 2x8b 16bit HCS12 QFP 14mm*14mm*2.4mm
16-bit Microcontroller; Controller Family/Series:S12E; Memory Size, Flash:128KB; Memory Size, RAM:8KB; No. of I/O Pins:58; No. of ADC Inputs:16; No. of Timers:3; No. of PWM Channels:6; Clock Speed:25MHz; Interface:I2C, SCI, SPI ;RoHS Compliant: Yes
MCU, 16BIT,128K FLASH,25MHZ,80QFP; SVHC:Cobalt dichloride; Series:MC9S12; Memory Size, Flash:128KB; Memory Size, RAM:8192Byte; No of I/O Lines:58; No. of ADC Inputs:16; Timers, No. of:5; PWM Channels, No of:6; Clock Frequency:25MHz; Interface Type:SCI, SPI, I2C; Voltage, Supply Min:2.5V; Voltage, Supply Max:5V; Termination Type:SMD; Case Style:QFP; No. of Pins:80; Operating Temperature Range:-40°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Base Number:9; Interrupts, External No. of:2; Memory Size, Program Memory:128KB; Memory Type:FLASH; No. of Bits:16
Consult the ATD_10B16C Block Guide for further information about the A/D Converter module. Note that V04 of the ATD has an external trigger (ETRIG) function which is tied off and not available for use. Section 8 Clock Reset Generator (CRG) Block Description Consult the CRG Block Guide for information about the Clock and Reset Generator module.8.1 Device-specific information The Low Voltage Reset feature uses the low voltage reset signal from the VREG module as an input to the CRG module. When the regulator output voltage supply to the internal chip logic falls below a specified threshold the LVR signal from the VREG module causes the CRG module to generate a reset. Consult the VREG Block Guide for voltage level specifications. 3F.8.1.1 XCLKS The XCLKS input signal is active low (see 2.3.8 PE7 / NOACC / XCLKS -- Port E I/O Pin 7). Section 9 Digital to Analog Converter (DAC) Block Description There are two digital to analog converter modules (DAC0, DAC1). Consult the DAC Block Guide for information about the DAC Module.

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP