NXP Semiconductors MC9S08SH32CWL

S08 S08 Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 28-SOIC W
$ 3.71
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08SH32CWL.

IHS

Datasheet316 pages12 years ago
Datasheet316 pages12 years ago

element14 APAC

Freescale Semiconductor

Farnell

Inventory History

3 month trend:
-21.17%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-04-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMC9S08SH16CWL
S08 S08 Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 28-SOIC W
NXP SemiconductorsMC9S08SH16CWLR
S08 S08 Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 28-SOIC W
NXP SemiconductorsMC9S08MP12VWL
2.7V~5.5V 51.34MHz 22 SOIC-28-300mil Microcontrollers (MCU/MPU/SOC) ROHS

Descriptions

Descriptions of NXP Semiconductors MC9S08SH32CWL provided by its distributors.

S08 S08 Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 28-SOIC W
MCU 8-bit S08 S08 CISC 32KB Flash 3.3V/5V 28-Pin SOIC W Tube
2.7V~5.5V 40MHz 1KB FLASH 32KB LVD,POR,PWM,WDT , 23 2.7V 5.5V 40MHz I2C,LINbus,SCI,SPI A/D 16x10b 8bit HCS08,S08 SOIC-28 18.05mm*7.6mm*2.36mm
IC, 8BIT MCU, 32K FLASH, SOIC28; Controller Family/Series:HCS08; Core Size:8bit; No. of I/O's:23; Program Memory Size:32 KB; RAM Memory Size:1KB; CPU Speed:40MHz; Oscillator Type:External, Internal; No. of Timers:3; Peripherals:ADC, Comparator, PWM, RTC, Timer; No. of PWM Channels:4; Digital IC Case Style:SOIC; Supply Voltage Range:2.7V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:28; SVHC:No SVHC (20-Jun-2011); Base Number:HCS08; Clock Frequency:40MHz; Flash Memory Size:32KB; Interface:I2C, SCI, SPI; Interface:I2C, SCI, SPI; Interface Type:I2C, SCI, SPI; No. of ADC Inputs:12; No. of I/O's:23; Number of bits in ADC:10; Package / Case:SOIC; Peripherals:ADC, ACMP, RTC, TPM; Program Memory Size:32KB; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP