NXP Semiconductors MC9S08SH32CTJ

MCU 8-bit S08 S08 CISC 32KB Flash 3.3V/5V Automotive 20-Pin TSSOP Rail
$ 3.653
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08SH32CTJ.

LCSC

Datasheet316 pages12 years ago

IHS

Newark

Freescale Semiconductor

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-04-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsS9S08SG32E1MTJ
8 Bit MCU, S08 Family S08SG Series Microcontrollers, HCS08, 40 MHz, 32 KB, 20 Pins, TSSOP
NXP SemiconductorsS9S08SG32E1CTJR
8-bit MCU, S08 core, 32KB Flash, 40MHz, -40/+85degC, Automotive Qualified, SOP 20
NXP SemiconductorsS9S08SG32E1CTJ
8-bit MCU, S08 core, 32KB Flash, 40MHz, -40/+85degC, Automotive Qualified, SOP 20

Descriptions

Descriptions of NXP Semiconductors MC9S08SH32CTJ provided by its distributors.

MCU 8-bit S08 S08 CISC 32KB Flash 3.3V/5V Automotive 20-Pin TSSOP Rail
8-Bit Microcontroller IC; Controller Family/Series:HCS08; Memory Size, Flash:32KB; Memory Size, RAM:1KB; No. of I/O Pins:17; No. of ADC Inputs:12; No. of Timers:2; No. of PWM Channels:4; Clock Speed:40MHz; Interface:I2C, SCI, SPI ;RoHS Compliant: Yes
MCU, 8BIT, HCS08, 40MHZ, TSSOP-20; Controller Family/Series:HCS08; Core Size:8bit; No. of I/O's:17; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Digital IC Case Style:TSSOP; No. of Pins:20; Program Memory Size:32KB; RAM Memory Size:1KB; CPU Speed:40MHz; Peripherals:ADC, Comparator, PWM, RTC, Timer; Embedded Interface Type:I2C, SCI, SPI; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013)
Device Core = HCS08 / Data Bus Width bit = 8 / Instruction Set Architecture = CISC / Family Name = S08SH / Clock Frequency Max. MHz = 40 / Program Memory Type = Flash / Program Memory Size KB = 32 / RAM Memory Size KB = 1 / Interfaces = I²C / Interfaces = SCI / Interfaces = SPI / ADC Channels = 12 / ADC Resolution bit = 10 / Number of Programmable I/Os = 17 / Number of Timers/Counters = 4 / Comparators = 3 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TSSOP / Pins = 20 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tube / Length mm = 6.5 / Width mm = 4.4 / Height mm = 1.05 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC9S08SH32CTJ.