NXP Semiconductors MC9S08SE4CTG

S08 S08 Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 16-TSSOP
$ 2.298
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08SE4CTG.

IHS

Datasheet35 pages20 years ago

NXP Semiconductors SCT

Newark

Augswan

Freescale Semiconductor

Inventory History

3 month trend:
+0.17%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-11-25
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2025-12-20
LTD Date2026-09-20

Related Parts

NXP SemiconductorsMC9S08PA4VTG
MCU 8-bit S08 S08 CISC 4KB Flash 3.3V/5V 16-Pin TSSOP Rail
NXP SemiconductorsMC9S08PA4VTGR
8-bit Microcontrollers - MCU S08PA 8-bit MCU, S08 core, 4KB Flash, SOP 16
NXP SemiconductorsMC9S08PA8AVTG
8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 8 KB, 16 Pins, TSSOP

Descriptions

Descriptions of NXP Semiconductors MC9S08SE4CTG provided by its distributors.

S08 S08 Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 16-TSSOP
MCU 8-bit S08 S08 CISC 4KB Flash 3.3V/5V 16-Pin TSSOP Rail
8-Bit Microcontroller IC; Controller Family/Series:HCS08; Memory Size, RAM:0.256KB; No. of I/O Pins:14; No. of ADC Inputs:10; No. of Timers:3; No. of PWM Channels:3; Clock Speed:20MHz; Interface:SCI; Supply Voltage Min:2.7V ;RoHS Compliant: Yes
MCU, 8BIT, S08, 20MHZ, TSSOP-16; Controller Family/Series:HCS08; Core Size:8bit; No. of I/O's:14; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Digital IC Case Style:TSSOP; No. of Pins:16; Program Memory Size:4KB; RAM Memory Size:256Byte; CPU Speed:20MHz; Peripherals:ADC, RTC, TPM; Embedded Interface Type:SCI; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013)
Device Core = HCS08 / Data Bus Width bit = 8 / Instruction Set Architecture = CISC / Family Name = S08SE / Clock Frequency Max. MHz = 20 / Program Memory Type = Flash / Program Memory Size KB = 4 / RAM Memory Size B = 256 / Interfaces = SCI / ADC Channels = 8 / ADC Resolution bit = 10 / Number of Programmable I/Os = 14 / Number of Timers/Counters = 3 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TSSOP / Pins = 16 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tube / Length mm = 5 / Width mm = 4.4 / Height mm = 1.05 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC9S08SE4CTG.