NXP Semiconductors MC9S08QL8CTJ

8KB 1.8V~3.6V Other series 20MHz FLASH 18 TSSOP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 0.815
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08QL8CTJ.

LCSC

Datasheet35 pages7 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2018-07-26
Lifecycle StatusNRND (Last Updated: 1 month ago)

Descriptions

Descriptions of NXP Semiconductors MC9S08QL8CTJ provided by its distributors.

8KB 1.8V~3.6V Other series 20MHz FLASH 18 TSSOP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
1.8V~3.6V 20MHz 8KB FLASH 8KB LVD,PWM,WDT 18 1.8V 3.6V 20MHz LINbus,SCI 8bit S08 TSSOP-20
MCU 8-Bit S08QL S08 CISC 8KB Flash 1.8V to 3.6V 20-Pin TSSOP Tube
HCS08 Series 8 KB Flash 8 KB RAM 20 MHz 8-Bit Microcontroller - TSSOP-20
MCU, 8BIT, 20MHZ, TSSOP-20; Product Range: S08 Family S08QL Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 8KB; RAM Memory Size: 512Byte; No. of Pins: 20Pins; MCU Case Style: TSSOP; No. of I/O's: 18I/O's; Embed

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP