NXP Semiconductors MC9S08PT16AVWJ

MCU 8-bit S08 CISC 16KB Flash 3.3V/5V 20-Pin SOIC W Tube
$ 2.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08PT16AVWJ.

Future Electronics

Datasheet37 pages6 years ago

IHS

SHENGYU ELECTRONICS

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MC9S08PT16AVWJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2015-12-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMC9S08PA4VWJ
8 Bit MCU, 5V EEPROM with TSI, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 4 KB
NXP SemiconductorsMC9S08PA4AVWJ
MCU 8-bit S08CISC 4KB Flash 3.3V/5V Automotive AEC-Q100 20-Pin SOIC W Tube
16 MHz SOIC 105C Green T&R
MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 20-Pin SOIC W T/R
8-bit PIC MCU, 14 KB, 1024 Bytes, 32 MHz, 1.8 to 5.5V, SOIC-20, RoHS
NXP SemiconductorsMKE04Z8VWJ4
Kinetis KE04: 48MHz Cortex-M0+ 5V/Robust MCU, 8KB Flash, 1KB SRAM, 20-SOIC WB

Descriptions

Descriptions of NXP Semiconductors MC9S08PT16AVWJ provided by its distributors.

MCU 8-bit S08 CISC 16KB Flash 3.3V/5V 20-Pin SOIC W Tube
MC9SO8 Series 16 kB Flash 2 kB RAM 20 MHz 8-Bit Microcontroller - SOIC-20
NXP MC9S08PT16AVWJ 8 Bit Microcontroller, EEPROM with TSI, MC9S08, 20 MHz, 16 KB, 2 KB, 20 Pins, SOIC
2.7V~5.5V 20MHz 2KB FLASH 16KB LVD,POR,PWM,WDT 18 2.7V 5.5V 20MHz I2C,LINbus,SPI,UART,USART 256 x 8 A/D 12x12b 8bit S08 SOP 2.4mm
Mcu, 8Bit, Mc9S08, 20Mhz, Soic-20; Product Range:S08 Family S08Pt Series Microcontrollers; Device Core:Hcs08; Operating Frequency Max:20Mhz; Program Memory Size:16Kb; No. Of Pins:20Pins; Ic Case/Package:Soic; No. Of I/O S:- Rohs Compliant: Yes |NXP Semiconductors MC9S08PT16AVWJ
Device Core = HCS08 / Data Bus Width Bit = 8 / Instruction Set Architecture = CISC / Family Name = S08PT / Clock Frequency Max. MHz = 20 / Program Memory Type = Flash / Program Memory Size KB = 16 / RAM Memory Size KB = 2 / Interfaces = I²C / Interfaces = SCI / Interfaces = SPI / ADC Channels = 10 / ADC Resolution Bit = 12 / Number of Programmable I/Os = 18 / Number of Timers/Counters = 4 / Comparators = 3 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = SOIC / Pins = 20 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tube / Length mm = 17.8 / Width mm = 7.6 / Height mm = 2.65 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP