NXP Semiconductors MC9S08PL8CTJ

8 Bit MCU, S08 Family S08P Series Microcontrollers, HCS08, 20 MHz, 8 KB, 20 Pins, TSSOP
$ 1.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08PL8CTJ.

IHS

Datasheet32 pages5 years ago

NXP Semiconductors SCT

Inventory History

3 month trend:
+24.63%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2018-06-11
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of NXP Semiconductors MC9S08PL8CTJ provided by its distributors.

8 Bit MCU, S08 Family S08P Series Microcontrollers, HCS08, 20 MHz, 8 KB, 20 Pins, TSSOP
MC9S08PL Series 8 kB Flash 2 kB RAM 20 MHz 8-Bit Microcontroller - TSSOP-20
MCU 8-bit S08 CISC 8KB Flash 3.3V/5V 20-Pin TSSOP Tube
Mcu, 8Bit, 20Mhz, Tssop-20; Product Range:S08 Family S08P Series Microcontrollers; Cpu Speed:20Mhz; Program Memory Size:8Kb; Ram Memory Size:2Kb; No. Of Pins:20Pins; Mcu Case Style:Tssop; No. Of I/O S:18I/O S; Embedded Interface Rohs Compliant: Yes |NXP Semiconductors MC9S08PL8CTJ

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP