NXP Semiconductors MC9S08PL32CQH

MC9S08PL Series 32 kB Flash 4 KB RAM 20 MHz 8-Bit Microcontroller - QFP-64EP
$ 2.481
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08PL32CQH.

IHS

Datasheet35 pages5 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2018-06-11
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMC9S08PT32VQH
S08Pt 8-Bit Mcu, S08 Core, 32Kb Flash, Qfp 64/Tray Rohs Compliant: Yes |Nxp MC9S08PT32VQH
NXP SemiconductorsMC9S08PT60VQH
MCU 8-bit S08 CISC 60KB Flash 3.3V/5V 64-Pin PQFP Tray
MCU 8-Bit 740 CISC 60KB Flash 3.3V/5V 64-Pin PQFP

Descriptions

Descriptions of NXP Semiconductors MC9S08PL32CQH provided by its distributors.

MC9S08PL Series 32 kB Flash 4 KB RAM 20 MHz 8-Bit Microcontroller - QFP-64EP
MCU 8-Bit S08PL S08 CISC 32KB Flash 2.7V to 5.5V 64-Pin QFP Tray
Mcu, 8Bit, 20Mhz, Qfp-64; Product Range:S08 Family S08P Series Microcontrollers; Cpu Speed:20Mhz; Program Memory Size:32Kb; Ram Memory Size:4Kb; No. Of Pins:64Pins; Mcu Case Style:Qfp; No. Of I/O S:57I/O S; Embedded Interface Rohs Compliant: Yes |NXP Semiconductors MC9S08PL32CQH

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP