NXP Semiconductors MC9S08GT60ACBE

IC MCU 8BIT 60KB FLASH 42PSDIP / MCU 8-bit S08 CISC 60KB Flash 2.5V/3.3V 42-Pin SPDIP Rail
$ 6.343
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08GT60ACBE.

IHS

Datasheet302 pages17 years ago

element14 APAC

Augswan

Freescale Semiconductor

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2006-02-10
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2013-10-11
LTD Date2014-10-11

Related Parts

MCU 8-bit/16-bit XMEGA AVR RISC 32KB Flash 1.8V/2.5V/3.3V 49-Pin VFBGA T/R
MCU 8-Bit 89LP 8051 CISC 64KB Flash 2.5V/3.3V 40-Pin PDIP
2.7V to 3.6V FlashFlex 8-bit 8051 Microcontroller
NXP SemiconductorsMC908GT8CBE
2.7V~5.5V 8MHz 4KB FLASH 8KB LVD,POR,PWM 34 2.97V 5.5V 8MHz SCI,SPI 8bit HC08 PDIP-42
STMicroelectronicsST72F324J4B5
Microcontroller, 8-Bit, FLASH, ST72 CPU, 8MHz, CMOS, PDIP42
NXP SemiconductorsMC908GT16CBE
HC08 HC08 Microcontroller IC 8-Bit 8MHz 16KB (16K x 8) FLASH 42-PSDIP

Descriptions

Descriptions of NXP Semiconductors MC9S08GT60ACBE provided by its distributors.

IC MCU 8BIT 60KB FLASH 42PSDIP / MCU 8-bit S08 CISC 60KB Flash 2.5V/3.3V 42-Pin SPDIP Rail
ROHS3Compliant Through Hole FLASH Internal Microcontroller -40C~85C TA 40MHz 4K x 8 1.8V~3.6V
8-Bit Microcontroller IC; Controller Family/Series:HCS08; Memory Size, Flash:60KB; Memory Size, RAM:4KB; No. of I/O Pins:56; No. of ADC Inputs:8; No. of Timers:5; No. of PWM Channels:8; Clock Speed:20MHz; Interface:I2C, SCI, SPI ;RoHS Compliant: Yes
IC, MCU, 8-BIT, 60K FLASH, PSDIP42; Controller Family/Series:HCS08; Core Size:8bit; No. of I/O's:34; Program Memory Size:60 KB; RAM Memory Size:4KB; CPU Speed:40MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, PWM, Timer; No. of PWM Channels:8; Digital IC Case Style:NDIP; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:42; SVHC:No SVHC (20-Jun-2011); Base Number:HCS08; Clock Frequency:20MHz; Flash Memory Size:60KB; Interface:I2C, SCI, SPI; Interface:I2C, SCI, SPI; Interface Type:I2C, SCI, SPI; No. of ADC Inputs:8; No. of I/O's:39; Number of bits in ADC:10; Package / Case:PSDIP; Peripherals:ADC, KBI, TPM; Program Memory Size:60KB; Serial Comms:IIC, SCI(2),SPI; Supply Voltage Max:3.6V; Supply Voltage Min:1.8V; Termination Type:Through Hole

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP