NXP Semiconductors MC9S08DZ60MLC

S08 S08 Microcontroller IC 8-Bit 40MHz 60KB (60K x 8) FLASH 32-LQFP (7x7)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08DZ60MLC.

IHS

Datasheet416 pages0 years ago
Datasheet416 pages0 years ago

element14 APAC

Farnell

SHENGYU ELECTRONICS

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-05-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMC9S08AC60CFJE
8 Bit MCU, S08 Family S08AC Series Microcontrollers, HCS08, 40 MHz, 60 KB, 32 Pins, LQFP
NXP SemiconductorsS9S08DZ60F2MLC
8-bit MCU, S08 core, 60KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 32
NXP SemiconductorsMC9S08DV60MLC
S08 S08 Microcontroller IC 8-Bit 40MHz 60KB (60K x 8) FLASH 32-LQFP (7x7)

Descriptions

Descriptions of NXP Semiconductors MC9S08DZ60MLC provided by its distributors.

S08 S08 Microcontroller IC 8-Bit 40MHz 60KB (60K x 8) FLASH 32-LQFP (7x7)
Microcontroller, 8-Bit, FLASH, HCS08 CPU, 40MHz, CMOS, PQFP32
MCU 8-bit HCS08 CISC 60KB Flash 3.3V/5V 32-Pin LQFP Brick
8-Bit Microcontroller IC; Controller Family/Series:HCS08; Memory Size, Flash:60KB; Memory Size, EEPROM:2048Byte; Memory Size, RAM:4KB; No. of I/O Pins:26; No. of ADC Inputs:10; No. of Timers:2; No. of PWM Channels:8 ;RoHS Compliant: Yes
8BIT MCU, 60K FLASH, 4K RAM, LQFP32; Controller Family/Series:HCS08; Core Size:8bit; No. of I/O's:26; Program Memory Size:60 KB; EEPROM Memory Size:2KB; RAM Memory Size:4KB; CPU Speed:40MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, Comparator, PWM, RTC, Timer; Embedded Interface Type:CAN, I2C, SCI, SPI; No. of PWM Channels:8; Digital IC Case Style:LQFP; Supply Voltage Range:2.7V to 5.5V; Operating Temperature Range:-40°C to +125°C; No. of Pins:32; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:HCS08; Clock Frequency:20MHz; Flash Memory Size:60KB; Interface:CAN, I2C, SCI, SPI; Interface Type:CAN,I2C,SCI,SPI; No. of ADC Inputs:10; No. of I/O's:26; Number of bits in ADC:12; Package / Case:LQFP; Program Memory Size:60KB; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP