Technical
ADC Channels (Resolution)24-Ch 12-Bit
Core ArchitectureHCS08
Data Bus Width8 b
Density256 kb
EEPROM Memory Size1 kB
Frequency40 MHz
InterfaceCAN, I2C, LIN, SCI, SPI
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Supply Current24 mA
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of ADC Channels24
Number of I/Os3
Number of Interrupts1
Number of Programmable I/O53
Number of PWM Channels8
Number of Timers/Counters10
Operating Supply Voltage3 V
Oscillator TypeExternal
PeripheralsLVD, POR, PWM, WDT
RAM Size2 kB
Temperature GradeIndustrial
TerminationSMD/SMT
Watchdog TimerYes