NXP Semiconductors MC9S08DV32AMLH

8 Bit MCU, S08 Family S08D Series Microcontrollers, HCS08, 40 MHz, 32 KB, 64 Pins, LQFP
$ 11.431
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08DV32AMLH.

IHS

Datasheet0 pages0 years ago

NXP Semiconductors SCT

Freescale Semiconductor

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MC9S08DV32AMLH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-06-01
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMC9S08LG32CLH
8 Bit MCU, S08 Family S08LG Series Microcontrollers, S08, 40 MHz, 32 KB, 64 Pins, LQFP
NXP SemiconductorsMC9S08DZ32ACLH
S08 S08 Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 64-LQFP (10x10)
NXP SemiconductorsS9S08DZ32F2CLH
8-bit MCU, S08 core, 32KB Flash, 40MHz, -40/+85degC, Automotive Qualified, QFP 64

Descriptions

Descriptions of NXP Semiconductors MC9S08DV32AMLH provided by its distributors.

8 Bit MCU, S08 Family S08D Series Microcontrollers, HCS08, 40 MHz, 32 KB, 64 Pins, LQFP
S08DV 8-bit MCU, S08 core, 32KB Flash, 40MHz, QFP 64
Microcontroller, 8-Bit, FLASH, 40MHz, CMOS, PQFP64
8-bit Microcontrollers - MCU 32K FL, 2K RAM, CAN LIN MASTER
IC MCU 32K FLASH 2K RAM 64-LQFP
MCS08DV - 8-bit MCU, 32KB Flash,
Mcu, 8Bit, S08D, 40Mhz, Lqfp-64; Product Range:S08 Family S08D Series Microcontrollers; Cpu Speed:40Mhz; Program Memory Size:32Kb; Ram Memory Size:2Kb; No. Of Pins:64Pins; Mcu Case Style:Lqfp; No. Of I/O S:53I/O S; Embedded Interfacerohs Compliant: Yes |NXP Semiconductors MC9S08DV32AMLH

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP