NXP Semiconductors MC9S08DV32AMLF

MCU 8-bit S08 S08 CISC 32KB Flash 3.3V/5V Automotive 48-Pin LQFP Tray
$ 8.15
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08DV32AMLF.

IHS

Datasheet0 pages0 years ago

Augswan

Freescale Semiconductor

Newark

Future Electronics

Inventory History

3 month trend:
+24.95%

CAD Models

Download NXP Semiconductors MC9S08DV32AMLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-06-01
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMC9S08DZ32AMLF
8 Bit MCU, Embedded CAN, S08 Family S08D Series Microcontrollers, HCS08, 40 MHz, 32 KB, 48 Pins
NXP SemiconductorsMC9S08DN32AVLF
S08 S08 Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)
NXP SemiconductorsS9S08DN32F2CLF
8-bit MCU, S08 core, 32KB Flash, 40MHz, -40/+85degC, Automotive Qualified, QFP 48

Descriptions

Descriptions of NXP Semiconductors MC9S08DV32AMLF provided by its distributors.

MCU 8-bit S08 S08 CISC 32KB Flash 3.3V/5V Automotive 48-Pin LQFP Tray
S08 Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 48-LQFP
S08DV 8-bit MCU, S08 core, 32KB Flash, 40MHz, QFP 48
IC, 8BIT MCU, HCS08, 40MHZ, LQFP-48; Controller Family/Series:HCS08; Core Size:8 bit; No. of I/O's:39; Program Memory Size:32KB; RAM Memory Size:2KB; CPU Speed:40MHz; No. of Timers:2; Digital IC Case Style:LQFP

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP