NXP Semiconductors MC9S08AW32VFGE

8 Bit MCU, S08 Family S08AW Series Microcontrollers, HCS08, 40 MHz, 32 KB, 44 Pins, LQFP
$ 7.336
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08AW32VFGE.

NXP Semiconductors SCT

Datasheet326 pages11 years ago

IHS

Newark

Farnell

element14

Inventory History

3 month trend:
+35.83%

CAD Models

Download NXP Semiconductors MC9S08AW32VFGE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMC9S08AC32CFGER
MCU 8-bit S08 S08 CISC 32KB Flash 3.3V/5V Automotive 44-Pin LQFP T/R
NXP SemiconductorsS9S08AW32E5CFGE
8-bit MCU, S08 core, 32KB Flash, 40MHz, -40/+85degC, Automotive Qualified, QFP 44
NXP SemiconductorsS9S08AW32E5VFGE
8-bit MCU, S08 core, 32KB Flash, 40MHz, -40/+105degC, Automotive Qualified, QFP 44

Descriptions

Descriptions of NXP Semiconductors MC9S08AW32VFGE provided by its distributors.

8 Bit MCU, S08 Family S08AW Series Microcontrollers, HCS08, 40 MHz, 32 KB, 44 Pins, LQFP
S08 S08 Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 44-LQFP (10x10)
MCU 8-bit S08 S08 CISC 32KB Flash 3.3V/5V Automotive 44-Pin LQFP Tray
Microcontroller, 8-Bit, FLASH, HCS08 CPU, 20MHz, CMOS, PQFP44
S08AW 8-bit MCU, S08 core, 32KB Flash, 40MHz, QFP 44
IC, 8BIT MCU, HCS08, 40MHZ, LQFP-44; Controller Family/Series:HCS08; Core Size:8 bit; No. of I/O's:34; Program Memory Size:23KB; RAM Memory Size:2KB; CPU Speed:40MHz; Oscillator Type:External, Internal; No. of Timers:2 ;RoHS Compliant: Yes
MCU, 8BIT, HCS08, 40MHZ, LQFP-44; Controller Family/Series:S08AW; Core Size:8bit; No. of I/O's:34; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Digital IC Case Style:LQFP; No. of Pins:44; Program Memory Size:32KB; RAM Memory Size:2KB; CPU Speed:40MHz; Peripherals:ADC, KBI, TIM; Embedded Interface Type:I2C, SCI, SPI; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC9S08AW32VFGE.