NXP Semiconductors MC9S08AC60MPUE

S08 S08 Microcontroller IC 8-Bit 40MHz 60KB (60K x 8) FLASH 64-LQFP (10x10)
$ 7.05
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08AC60MPUE.

IHS

Datasheet352 pages14 years ago
Datasheet350 pages14 years ago

Freescale Semiconductor

Arrow Electronics

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MC9S08AC60MPUE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-03-01
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMC9S08AC32MPUE
MCU 8-bit S08 CISC 32KB Flash 3.3V/5V 64-Pin LQFP Tray
NXP SemiconductorsMC9S08DZ60ACLH
8 Bit MCU, Embedded CAN, S08 Family S08D Series Microcontrollers, HCS08, 40 MHz, 60 KB, 64 Pins
NXP SemiconductorsMC9S08AW60CPUE
S08 S08 Microcontroller IC 8-Bit 40MHz 60KB (60K x 8) FLASH 64-LQFP (10x10)

Descriptions

Descriptions of NXP Semiconductors MC9S08AC60MPUE provided by its distributors.

S08 S08 Microcontroller IC 8-Bit 40MHz 60KB (60K x 8) FLASH 64-LQFP (10x10)
S08AC 8-bit MCU, S08 core, 60KB Flash, 40MHz, QFP 64
2.7V~5.5V 40MHz 2KB FLASH 60KB LVD,POR,PWM,WDT 54 2.7V 5.5V 40MHz I2C,SCI,SPI A/D 16x10b 8bit S08 LQFP-64 10mm*10mm*1.45mm
IC, 8BIT MCU, HCS08, 40MHZ, LQFP-64; Controller Family/Series:HCS08; Core Size:8 bit; No. of I/O's:54; Program Memory Size:60KB; RAM Memory Size:2KB; CPU Speed:40MHz; No. of Timers:3; Peripherals:ADC, CRC, KBI, TPM ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP