NXP Semiconductors MC9RS08LE4CWL

RS08 RS08 Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 28-SOIC W
$ 1.34
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9RS08LE4CWL.

IHS

Datasheet28 pages20 years ago
Datasheet30 pages20 years ago

Freescale Semiconductor

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MC9RS08LE4CWL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-11-03
Lifecycle StatusNRND (Last Updated: 4 months ago)
LTB Date2014-11-21
LTD Date2015-11-21

Related Parts

NXP SemiconductorsMC9S08SE4CWL
8 Bit MCU, S08 Family S08SE Series Microcontrollers, HCS08, 20 MHz, 4 KB, 28 Pins, SOIC
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube
MicrochipPIC16F57-I/SO
MCU 8-bit PIC RISC 3KB Flash 2.5V/3.3V/5V Automotive 28-Pin SOIC W Tube
MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube Automotive AEC-Q100

Descriptions

Descriptions of NXP Semiconductors MC9RS08LE4CWL provided by its distributors.

RS08 RS08 Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 28-SOIC W
MCU 8-bit RS08 CISC 4KB Flash 3.3V/5V 28-Pin SOIC W Rail
MICROCONTROLLER, 8 BIT, HC08/S08
IC, MCU, 8BIT, 4K FLASH, 28SOIC; Controller Family/Series:RS08; Core Size:8bit; No. of I/O's:26; Program Memory Size:4 KB; RAM Memory Size:256Byte; CPU Speed:20MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, LCD, PWM, Timer; No. of PWM Channels:4; Digital IC Case Style:SOIC; Supply Voltage Range:2.7V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:28; SVHC:No SVHC (20-Jun-2011); Clock Frequency:20MHz; Flash Memory Size:4KB; Interface:SCI; Interface:SCI; Interface Type:SCI; No. of ADC Inputs:8; No. of I/O's:26; Package / Case:SOIC; Peripherals:ADC, LCD, KBI; Program Memory Size:4KB; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP