NXP Semiconductors MC9RS08KB4CTG

RS08 RS08 Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 16-TSSOP
$ 1.775
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9RS08KB4CTG.

Newark

Datasheet39 pages17 years ago

IHS

Freescale Semiconductor

Augswan

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2009-08-31
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMC9RS08KA4CTG
Microcontrollers (MCU); MC9RS08KA4CTG; NXP SEMICONDUCTORS; 126 B; 20 MHz; 14; 4 kB
NXP SemiconductorsMC9S08PA4VTG
MCU 8-bit S08 S08 CISC 4KB Flash 3.3V/5V 16-Pin TSSOP Rail
NXP SemiconductorsMC9RS08KA8CTG
MCU 8-bit RS08 RS08 CISC 8KB Flash 2.5V/3.3V/5V Automotive 16-Pin TSSOP Rail
MCU 8-bit AT89 80C51 CISC 2KB Flash 2.5V/3.3V/5V 16-Pin TSSOP
MCU, 8-Bit, 2KW Flash, 128 RAM, 12 I/O, TSSOP-14 | Microchip Technology Inc. PIC16F636-I/ST
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 14-Pin TSSOP T/R - Tape and Reel

Descriptions

Descriptions of NXP Semiconductors MC9RS08KB4CTG provided by its distributors.

RS08 RS08 Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 16-TSSOP
MCU 8-bit RS08 RS08 CISC 4KB Flash 2.5V/3.3V/5V 16-Pin TSSOP Rail
1.8V~5.5V 20MHz 7.875Kbit FLASH 4KB LVD,POR,PWM,WDT 14 1.8V 5.5V 20MHz I2C,SPI A/D 8x10b 8bit RS08 TSSOP-16 5.1mm*4.5mm*1.05mm
Mcu, 8Bit, Rs08, 20Mhz, Tssop-16; Product Range:Rs08 Family Rs08Kb Series Microcontrollers; Cpu Speed:20Mhz; Program Memory Size:4Kb; Ram Memory Size:126Byte; No. Of Pins:16Pins; Mcu Case Style:Tssop; No. Of I/O S:14I/O S; Embedded Rohs Compliant: Yes |NXP Semiconductors MC9RS08KB4CTG

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP