NXP Semiconductors MC9RS08KA8CPG

RS08 RS08 Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 16-DIP
$ 1.079
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9RS08KA8CPG.

IHS

Datasheet42 pages0 years ago

NXP Semiconductors SCT

Future Electronics

Freescale Semiconductor

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-04-21
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2013-10-03
LTD Date2014-10-03

Related Parts

MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 20-Pin PDIP Tube
MicrochipATTINY4313-PU
IC MCU 8BIT 4KB FLASH 20DIP / AVR series Microcontroller IC 8-Bit 20MHz 4KB (2K x 16) FLASH 20-PDIP
NXP SemiconductorsMC9S08QG4CPBE
IC MCU 8BIT 4KB FLASH 16DIP / S08 S08 Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 16-PDIP
MicrochipPIC16F690-I/P
7KB 2V~5.5V PIC 256Byte 20MHz FLASH 18 DIP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of NXP Semiconductors MC9RS08KA8CPG provided by its distributors.

RS08 RS08 Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 16-DIP
MCU 8-bit RS08 CISC 8KB Flash 2.5V/3.3V/5V 16-Pin PDIP Rail
1.8V~5.5V 20MHz 1.984375KB FLASH 8KB LVD,POR,PWM,WDT 14 1.8V 5.5V 20MHz I2C A/D 12x10b 8bit RS08 PDIP-16 19.55mm*6.85mm*3.43mm
8-bit Microcontroller; Controller Family/Series:RS08; Memory Size, Flash:8KB; Memory Size, RAM:254Byte; No. of I/O Pins:14; No. of ADC Inputs:12; No. of Timers:1; No. of PWM Channels:2; Clock Speed:10MHz; Interface:I2C ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP