NXP Semiconductors MC908SR12CFAE

HC08 HC08 Microcontroller IC 8-Bit 8MHz 12KB (12K x 8) FLASH 48-LQFP (7x7)
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC908SR12CFAE.

IHS

Datasheet404 pages21 years ago

Verical

Augswan

Farnell

Jameco

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2000-11-07
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of NXP Semiconductors MC908SR12CFAE provided by its distributors.

HC08 HC08 Microcontroller IC 8-Bit 8MHz 12KB (12K x 8) FLASH 48-LQFP (7x7)
MCU 8-Bit HC08 CISC 12KB Flash 3.3V/5V 48-Pin LQFP Tray
Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 8MHz, PQFP48
8-Bit Microcontroller IC; Controller Family/Series:HC08; Memory Size, Flash:12KB; Memory Size, RAM:512Byte; No. of I/O Pins:31; No. of Timers:2; No. of PWM Channels:3; Clock Speed:8MHz; Interface:SCI; Package/Case:48-LQFP ;RoHS Compliant: Yes
8BIT MCU, 10BIT ADC, SMD, 908SR12; SVHC:Cobalt dichloride; Memory Size, Flash:12KB; Memory Size, RAM:512Byte; No of I/O Lines:33; No. of ADC Inputs:14; Timers, No. of:2; Clock Frequency:8MHz; Interface Type:I2C, SCI; Case Style:LQFP; No. of Pins:48; Operating Temperature Range:-40°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Base Number:908; Bits, Number in ADC:10; IC Generic Number:908SR12; Logic Function Number:12CFAE; Memory Size:12288 byte; Memory Size, Program Memory:12KB; Memory Type:Flash; Microprocessor/Controller Features:3-channel 8-bit high speed PWM, SCI Module, 14-channel 10-bit ADC, Temperature sensor; No. of Bits:8; Qualified Segment:COMMERCIAL, INDUSTRIAL; Serial Comms:IIC,SCI

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP