8BIT MCU, 8K FLASH, 908QY8, TSSOP16; SVHC:Cobalt dichloride; Memory Size, RAM:256Byte; No of I/O Lines:14; No. of ADC Inputs:4; Timers, No. of:2; Interface Type:SCI, SPI; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:908; Bits, Number In Timer:16; Bits, Number in ADC:10; IC Generic Number:908QY8; Logic Function Number:8CDTE; Memory Size:8K; Memory Size, Program Memory:8KB; Memory Type:Flash; No. of Bits:8; Qualified Segment:COMMERCIAL, INDUSTRIAL; RAM Size:256Byte
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names: