NXP Semiconductors MC908QY4ACDWER

8 Bit MCU, HC08 Family HC08Q Series Microcontrollers, HC08, 8 MHz, 4 KB, 16 Pins, SOIC
$ 3.37
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC908QY4ACDWER.

Augswan

Datasheet202 pages16 years ago

IHS

Newark

Freescale Semiconductor

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-12-14
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2025-06-19
LTD Date2025-12-19

Related Parts

NXP SemiconductorsMCHC908QY1VDWE
8 Bit MCU, HC08 Family HC08Q Series Microcontrollers, HC08, 8 MHz, 1.5 KB, 16 Pins, SOIC
NXP SemiconductorsMC908QY2AMDWER
MCU 8-bit HC08 CISC 1.5KB Flash 3.3V/5V Automotive 16-Pin SOIC W T/R
NXP SemiconductorsMC908KX2MDWER
MCU 8-bit HC08 HC08 CISC 2KB Flash 3.3V/5V Automotive 16-Pin SOIC W T/R
ATTINY26L Series 128 B RAM 2 kB Flash 16 I/O SMT 8-Bit Microcontroller - SOIC-20
MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 18-Pin SOIC W Tube
MCU 8-bit PIC RISC 8KB Flash 2.5V/3.3V/5V Automotive 20-Pin SOIC W Tube

Descriptions

Descriptions of NXP Semiconductors MC908QY4ACDWER provided by its distributors.

8 Bit MCU, HC08 Family HC08Q Series Microcontrollers, HC08, 8 MHz, 4 KB, 16 Pins, SOIC
HC08 HC08 Microcontroller IC 8-Bit 8MHz 4KB (4K x 8) FLASH 16-SOIC
MCU 8-Bit HC08 CISC 4KB Flash 3.3V/5V 16-Pin SOIC W T/R
8-Bit Microcontroller IC; Controller Family/Series:HC08; Core Size:8-bit; No. of I/O's:14; Program Memory Size:4KB; RAM Memory Size:128Byte; CPU Speed:8MHz; Oscillator Type:External, Internal; No. of Timers:1 ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC908QY4ACDWE/R