NXP Semiconductors MC908QY1ACDTE

ROHS3Compliant Surface Mount FLASH Internal Microcontroller -40C~85C TA 8MHz 128x 8 2.7V~5.5V
$ 0.924
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC908QY1ACDTE.

Augswan

Datasheet202 pages16 years ago

IHS

Freescale Semiconductor

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-12-14
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2014-11-21
LTD Date2015-11-21

Related Parts

NXP SemiconductorsMC68HC908QY2CDTE
8 Bit MCU, HC08 Family 68HC08Q Series Microcontrollers, HC08, 8 MHz, 1.5 KB, 16 Pins, TSSOP
NXP SemiconductorsMC908QY2CDTER
MCU 8-bit HC08 CISC 1.5KB Flash 3.3V/5V 16-Pin TSSOP T/R
NXP SemiconductorsMC68HC908QY2MDTE
HC08 HC08 Microcontroller IC 8-Bit 8MHz 1.5KB (1.5K x 8) FLASH 16-TSSOP

Descriptions

Descriptions of NXP Semiconductors MC908QY1ACDTE provided by its distributors.

ROHS3Compliant Surface Mount FLASH Internal Microcontroller -40C~85C TA 8MHz 128x 8 2.7V~5.5V
8-BIT MICROCONTROLLER Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 8MHz, CMOS, PDSO16
MCU 8-bit HC08 CISC 1.5KB Flash 3.3V/5V 16-Pin TSSOP Rail
8-Bit Microcontroller IC; Controller Family/Series:HC08; Core Size:8-bit; RAM Memory Size:128Byte; No. of Timers:2; IC Case Style:TSSOP; Operating Temperature Range:-40°C to +85°C; No. of Pins:16; Clock Frequency:8MHz ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP