NXP Semiconductors MC908LJ12CPBE

HC08 HC08 Microcontroller IC 8-Bit 8MHz 12KB (12K x 8) FLASH 64-LQFP (10x10)
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC908LJ12CPBE.

IHS

Datasheet414 pages20 years ago

Factory Futures

SHENGYU ELECTRONICS

Farnell

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2002-03-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-10-11
LTD Date2014-10-11

Related Parts

NXP SemiconductorsMC908AP16CFAE
8 Bit MCU, HC08 Family HC08AP Series Microcontrollers, HC08, 8 MHz, 16 KB, 48 Pins, LQFP
NXP SemiconductorsMC908AP32CFAER
8 Bit MCU, HC08 Family HC08AP Series Microcontrollers, HC08, 8 MHz, 32 KB, 48 Pins, LQFP
NXP SemiconductorsMC908AP8CFAE
8 Bit MCU, HC08 Family HC08AP Series Microcontrollers, HC08, 8 MHz, 8 KB, 48 Pins, LQFP

Descriptions

Descriptions of NXP Semiconductors MC908LJ12CPBE provided by its distributors.

HC08 HC08 Microcontroller IC 8-Bit 8MHz 12KB (12K x 8) FLASH 64-LQFP (10x10)
Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 8MHz, CMOS, PQFP64
MCU 8-bit HC08 CISC 12KB Flash 3.3V/5V 64-Pin LQFP Tray
Microcontroller; Controller Family/Series:HC08; Memory Size, Flash:12KB; Memory Size, RAM:512Byte; No. of I/O Pins:8; No. of Timers:2; Clock Speed:8MHz; Interface:I2C, IRSCI, SPI; Package/Case:64-LQFP; No. of Pins:64 ;RoHS Compliant: Yes
8BIT MCU, SMD, 908LJ12, LQFP64; SVHC:Cobalt dichloride; Series:MC908; Memory Size, Flash:12KB; Memory Size, RAM:512Byte; No of I/O Lines:32; No. of ADC Inputs:6; Timers, No. of:2; PWM Channels, No of:2; Clock Frequency:8MHz; Interface Type:I2C, IRSCI, SPI; Voltage, Supply Min:3.3V; Voltage, Supply Max:5V; Termination Type:SMD; Case Style:LQFP; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:908; Bits, Number in ADC:10; IC Generic Number:908LJ12; Logic Function Number:12CPBE; Memory Size:12 KB; Memory Size, Program Memory:12KB; Memory Type:FLASH; Microprocessor/Controller Features:LVI; No. of Bits:8; Qualified Segment:COMMERCIAL, INDUSTRIAL; Serial Comms:SCI,SPI

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP