NXP Semiconductors MC908LJ12CFBE

MCU 8-bit HC08 CISC 12KB Flash 3.3V/5V 52-Pin LQFP Tray
$ 13.662
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC908LJ12CFBE.

IHS

Datasheet414 pages20 years ago

SHENGYU ELECTRONICS

Future Electronics

Freescale Semiconductor

Farnell

Inventory History

3 month trend:
+42.86%

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2002-03-25
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMC68HC908LJ12CFB
HC08 HC08 Microcontroller IC 8-Bit 8MHz 12KB (12K x 8) FLASH 52-LQFP (10x10)
NXP SemiconductorsMC68908GZ8CFAE
8 Bit MCU, HC08 Family HC08GZ Series Microcontrollers, HC08, 8 MHz, 8 KB, 48 Pins, LQFP
NXP SemiconductorsMC908GR60ACFAE
8 Bit MCU, HC08 Family HC08GR Series Microcontrollers, HC08, 8 MHz, 60 KB, 48 Pins, LQFP

Descriptions

Descriptions of NXP Semiconductors MC908LJ12CFBE provided by its distributors.

MCU 8-bit HC08 CISC 12KB Flash 3.3V/5V 52-Pin LQFP Tray
Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 8MHz, CMOS, PQFP52
8-bit Microcontrollers - MCU 8 BIT MCU
MICROCONTROLLER, 8 BIT, FLASH, H
S12Z CORE,64K FLASH,CAN,64LQFP
IC, MCU, 8-BIT, 12K FLASH, LQFP52; Controller Family/Series:HC08; Core Size:8bit; No. of I/O's:20; Program Memory Size:12 KB; RAM Memory Size:512Byte; CPU Speed:8MHz; Oscillator Type:External; No. of Timers:2; Peripherals:ADC, LCD Driver, PWM, RTC, Timer; No. of PWM Channels:2; Digital IC Case Style:LQFP; Supply Voltage Range:3V to 3.6V, 4.5V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:52; SVHC:No SVHC (20-Jun-2011); Base Number:HC08; Clock Frequency:8MHz; Flash Memory Size:12KB; Interface:I2C, SCI, SPI; Interface:SCI, SPI; Interface Type:IRSCI, SPI; No. of ADC Inputs:4; No. of I/O's:20; Number of bits in ADC:10; Package / Case:LQFP; Peripherals:ADC, LCD Driver, RTC; Program Memory Size:12KB; Supply Voltage Max:5V; Supply Voltage Min:3.3V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP