NXP Semiconductors MC908GZ32VFJE

3V~5.5V 8MHZ 21 LQFP-32(7X7) Microcontrollers (mcu/mpu/soc) Rohs
$ 7.852
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC908GZ32VFJE.

IHS

Datasheet352 pages0 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-06-30
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

NXP SemiconductorsMC908GR32ACFJE
3V~5.5V 8MHz 1.5KB FLASH 32KB LVD,POR,PWM 21 5.5V 8MHz SCI,SPI 8bit HC08 LQFP-32 7mm*7mm*1.4mm
NXP SemiconductorsMC68908GZ16CFJE
8 Bit MCU, HC08 Family HC08GZ Series Microcontrollers, HC08, 8 MHz, 16 KB, 32 Pins, LQFP
NXP SemiconductorsMC68908GZ8CFJE
8 Bit MCU, HC08 Family HC08GZ Series Microcontrollers, HC08, 8 MHz, 8 KB, 32 Pins, LQFP

Descriptions

Descriptions of NXP Semiconductors MC908GZ32VFJE provided by its distributors.

3V~5.5V 8MHz 21 LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
MCU 8-bit HC08 CISC 32KB Flash 3.3V/5V 32-Pin LQFP Tray
Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 8MHz, HCMOS, PQFP32
8-Bit Microcontroller IC; Controller Family/Series:HC08; Memory Size, Flash:32KB; Memory Size, RAM:1.5KB; No. of I/O Pins:37; Clock Speed:8MHz; Interface:CAN 2.0 A/B,SCI,SPI; Package/Case:48-LQFP; No. of Pins:48 ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP