NXP Semiconductors MC908GR32ACFUER

MCU 8-bit HC08 CISC 32KB Flash 3.3V/5V 64-Pin PQFP T/R
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC908GR32ACFUER.

DigiKey

Datasheet314 pages19 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-05-02
Lifecycle StatusObsolete (Last Updated: 11 months ago)

Descriptions

Descriptions of NXP Semiconductors MC908GR32ACFUER provided by its distributors.

MCU 8-bit HC08 CISC 32KB Flash 3.3V/5V 64-Pin PQFP T/R
8-bit Microcontrollers - MCU 8 BIT MCU WITH 32K FLASH
8-Bit Microcontroller IC; Controller Family/Series:HC08; Memory Size, Flash:32KB; Memory Size, RAM:1.5KB; No. of I/O Pins:37; No. of ADC Inputs:24; No. of Timers:2; Clock Speed:8MHz; Interface:SCI, SPI; Supply Voltage Min:3V ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP