NXP Semiconductors MC908AP16ACBE

ROHS3Compliant Through Hole FLASH Internal Microcontroller -40C~85C TA 8MHz 1K x 8 4.5V~5.5V
$ 4.68
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC908AP16ACBE.

IHS

Datasheet316 pages0 years ago

Newark

Freescale Semiconductor

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-03-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-10-03
LTD Date2014-10-03

Related Parts

NXP SemiconductorsMC908GT16CBE
HC08 HC08 Microcontroller IC 8-Bit 8MHz 16KB (16K x 8) FLASH 42-PSDIP
NXP SemiconductorsMC908AP8ACBE
ROHS3Compliant Through Hole FLASH Internal Microcontroller -40C~85C TA 8MHz 1K x 8 4.5V~5.5V
NXP SemiconductorsMC908AP32ACBE
ROHS3Compliant Through Hole FLASH Internal Microcontroller -40C~85C TA 8MHz 2K x 8 4.5V~5.5V

Descriptions

Descriptions of NXP Semiconductors MC908AP16ACBE provided by its distributors.

ROHS3Compliant Through Hole FLASH Internal Microcontroller -40C~85C TA 8MHz 1K x 8 4.5V~5.5V
Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 8MHz, CMOS, PDIP42
MCU 8-bit HC08 CISC 16KB Flash 5V 42-Pin SPDIP Rail
8-Bit Microcontroller IC; Controller Family/Series:HC08; Memory Size, Flash:16KB; Memory Size, RAM:1KB; No. of I/O Pins:30; No. of ADC Inputs:8; No. of Timers:2; No. of PWM Channels:8; Clock Speed:8MHz ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP