NXP Semiconductors MC88920DW

PLL Based Clock Driver, 5 True Output(s), 1 Inverted Output(s), CMOS, PDSO20
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC88920DW.

IHS

Datasheet10 pages29 years ago

Augswan

DigiKey

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-10-20

Descriptions

Descriptions of NXP Semiconductors MC88920DW provided by its distributors.

PLL Based Clock Driver, 5 True Output(s), 1 Inverted Output(s), CMOS, PDSO20
IC CLK BUF CISC 50MHZ 1CIRC
Driver IC; Device Type:Clock; No. of Outputs:6; Output Voltage:6V; Output Current:50mA; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:20-WSOIC; No. of Pins:20 ;RoHS Compliant: No

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP