NXP Semiconductors MC705P6ACDWE

MCU 8-bit HC05 CISC 4672B EPROM 3.3V/5V 28-Pin SOIC W Tube / IC MCU 8BIT 4.5KB OTP 28SOIC
$ 7.755
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC705P6ACDWE.

IHS

Datasheet98 pages0 years ago
Datasheet98 pages0 years ago

_legacy Avnet

Freescale Semiconductor

Jameco

Inventory History

3 month trend:
+27.29%

CAD Models

Download NXP Semiconductors MC705P6ACDWE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2015-07-23
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

Texas InstrumentsCOP8SAC728M8
MCU 8-Bit COP8 CISC 4KB EPROM 3.3 Volt 5 Volt 28-Pin SOIC W Rail
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube - Rail/Tube
MCU, PIC16F1782, 32MHz, 3.5K Flash, SOIC28 | Microchip Technology Inc. PIC16F1782-I/SO
PIC16F722-I/SO,8BIT PIC MICROCONTROLLER,20MHZ,2048X14 WORDS FLASH,28-PIN SOIC
NXP SemiconductorsMC908QC8CDZE
HC08 HC08 Microcontroller IC 8-Bit 8MHz 8KB (8K x 8) FLASH 28-SOIC W
MCU 8-bit CY8Cxxx M8C 4KB Flash 2.5V/3.3V/5V 28-Pin SOIC T/R

Descriptions

Descriptions of NXP Semiconductors MC705P6ACDWE provided by its distributors.

MCU 8-bit HC05 CISC 4672B EPROM 3.3V/5V 28-Pin SOIC W Tube / IC MCU 8BIT 4.5KB OTP 28SOIC
8 Bit MCU, HC05 Family Microcontrollers, HC05, 2.1 MHz, 4.5 KB, 28 Pins, SOIC
HC05 HC05 Microcontroller IC 8-Bit 2.1MHz 4.5KB (4.5K x 8) OTP 28-SOIC W
M68HC05 Series 4.5 kB Flash 176 B RAM 8 MHz 8-Bit Microcontroller - SOIC-28
8-Bit Microcontroller IC; Controller Family/Series:68HC05; Memory Size, OTP:4672Byte; Memory Size, RAM:176Byte; No. of I/O Pins:21; No. of ADC Inputs:4; No. of Timers:1; Clock Speed:2.1MHz; Interface:SIOP; Supply Voltage Min:3.3V ;RoHS Compliant: Yes
MCU, 8BIT, 176B RAM, MC705, 28SOIC; Controller Family/Series:68HC05; Core Size:8bit; No. of I/O's:21; Program Memory Size:4.5 KB; RAM Memory Size:176Byte; CPU Speed:2.1MHz; Oscillator Type:External; No. of Timers:1; Peripherals:ADC, Timer; Digital IC Case Style:SOIC; Supply Voltage Range:3V to 3.6V, 4.5V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:28; SVHC:No SVHC (20-Jun-2011); Base Number:68HC05; Clock Frequency:2.1MHz; Interface:Serial; No. of ADC Inputs:4; No. of I/O's:21; Package / Case:SOIC; Peripherals:ADC, POR; Program Memory Size:4KB; Supply Voltage Max:5V; Supply Voltage Min:3.3V; Termination Type:SMD
Device Core = HC05 / Data Bus Width Bit = 8 / Instruction Set Architecture = CISC / Family Name = 68HC705P6A / Clock Frequency Max. MHz = 2.1 / Program Memory Type = EPROM / Program Memory Size KB = 4.67 / RAM Memory Size B = 176 / Interfaces = Serial / ADC Channels = 4 / ADC Resolution Bit = 8 / Number of Programmable I/Os = 21 / Number of Timers/Counters = 1 / Supply Voltage Min. V = 3.3 / Supply Voltage Max. V = 5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 28 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tube / Length mm = 17.93 / Width mm = 7.5 / Height mm = 2.35 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP