NXP Semiconductors MC705J1ACDWE

HC05 HC05 Microcontroller IC 8-Bit 4MHz 1.2KB (1.2K x 8) OTP 20-SOIC W
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC705J1ACDWE.

element14

Datasheet162 pages24 years ago

Farnell

Augswan

Jameco

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-05-02
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2011-01-15
LTD Date2012-05-31

Descriptions

Descriptions of NXP Semiconductors MC705J1ACDWE provided by its distributors.

HC05 HC05 Microcontroller IC 8-Bit 4MHz 1.2KB (1.2K x 8) OTP 20-SOIC W
MCU 8-Bit HC05 CISC 4KB EPROM 5V 20-Pin SOIC W Rail
8-Bit Microcontroller IC; Controller Family/Series:68HC05; Memory Size, OTP:1240Byte; Memory Size, RAM:64Byte; No. of I/O Pins:14; No. of Timers:1; Clock Speed:2.1MHz; Supply Voltage Min:2.2V; Supply Voltage Max:5V ;RoHS Compliant: Yes
MCU, 8BIT, 1.2K RAM, MC705, 28SOIC; Controller Family/Series:68HC05; Core Size:8bit; No. of I/O's:14; Program Memory Size:1 Kb; RAM Memory Size:64Byte; CPU Speed:2.1MHz; Oscillator Type:External; Peripherals:Timer; Digital IC Case Style:SOIC; Supply Voltage Range:3V to 3.6V, 4.5V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:20; SVHC:No SVHC (20-Jun-2011); Base Number:68HC05; Clock Frequency:2.1MHz; No. of I/O's:14; Package / Case:SOIC; Program Memory Size:1KB; Supply Voltage Max:5V; Supply Voltage Min:3.3V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP