NXP Semiconductors MC68MH360AI33L

MPU ColdFire M683xx Processor RISC 32-Bit 0.57um 33MHz 240-Pin FQFP Tray
$ 79.352
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC68MH360AI33L.

NXP Semiconductors

Datasheet3 pages29 years ago

Newark

ODG (Origin Data Global)

Freescale Semiconductor

Jameco

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2016-09-30
LTD Date2017-03-31

Descriptions

Descriptions of NXP Semiconductors MC68MH360AI33L provided by its distributors.

MPU ColdFire M683xx Processor RISC 32-Bit 0.57um 33MHz 240-Pin FQFP Tray
33MHz 1 4.75V 5.25V 5V SPI,UART 10Mbps 32bit CPU32+ QFP 32mm*32mm*3.5mm
Microprocessors - MPU QUICC 2SMC 1SPI
; Core Size:32-bit; No. of Pins:52; IC Generic Number:; Leaded Process Compatible:Yes; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Bandwidth:33MHz ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP