NXP Semiconductors MC68LC302AF20CT

MPU ColdFire M68000 Processor RISC 16-Bit 20MHz 100-Pin LQFP Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC68LC302AF20CT.

IHS

Datasheet6 pages13 years ago

NXP Semiconductors

Factory Futures

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-05-11
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2021-12-01
LTD Date2023-12-01

Related Parts

NXP SemiconductorsM68LC302CAF20VCT
20MHz 1.125KB 1 20MHz 3.3V GCI,IDL,ISDN,NMSI,PCM,SCPI M68000 TQFP-100 14mm*14mm*1.5mm
NXP SemiconductorsM68LC302CAF16VCT
MPU ColdFire M68000 Processor RISC 32bit 16MHz 100-Pin LQFP Tray / IC MPU M683XX 166MHZ 100LQFP
NXP SemiconductorsMCF52254AF80
MCU 32-bit MCF5225x ColdFire RISC 512KB Flash 3.3V Automotive 100-Pin LQFP Tray

Descriptions

Descriptions of NXP Semiconductors MC68LC302AF20CT provided by its distributors.

MPU ColdFire M68000 Processor RISC 16-Bit 20MHz 100-Pin LQFP Tray
MC68LC302 Series 5 V 20 MHz Low Cost Integrated Multiprotocol Processor-LQFP-100
M68000 Microprocessor IC M683xx 1 Core, 8/16-Bit 20MHz 100-LQFP (14x14)
RISC Microprocessor, 32-Bit, 20MHz, CMOS, PQFP100
MPU, 8BIT / 16BIT, 20MHZ, LQFP-100; Product Range: Coldfire+ Family M683XX Series Microprocessors; MPU Core Size: 8bit / 16bit; Program Memory Size: -; No. of Pins: 100Pins; MPU Case Style: LQFP; Supply Voltage Min: -; Supply

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC68LC302AF20CT.