IC, 8BIT MCU, SMD, 68HC705, SOIC20; EEPROM Memory Size:1.17KB; RAM Memory Size:64Byte; No. of Timers:1; Digital IC Case Style:SOIC; Operating Temperature Range:-40°C to +85°C; No. of Pins:20; SVHC:No SVHC (20-Jun-2011); Clock Frequency:4.2MHz; IC Generic Number:68HC705; Memory Size:64Bytes; Memory Type:RAM; Microprocessor/Controller Features:1200 bytes EPROM; No. of Bits:8; No. of I/O's:14; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Termination Type:SMD
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names: