NXP Semiconductors MC68HC16Z1CEH20

MCU-Application Specific 16BIT, HC16, 20MHz, 1 KB RAM/1MB Program, 2.7V-3.6Vin, QFP-132
$ 37.37
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC68HC16Z1CEH20.

Augswan

Datasheet500 pages27 years ago

IHS

Freescale Semiconductor

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MC68HC16Z1CEH20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1999-04-21
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2026-07-30
LTD Date2027-04-30

Related Parts

512KB 31KB FLASH 85 1.8V~5.5V 20MHz QFP-100(14x20) Microcontrollers (MCU/MPU/SOC) ROHS
16-bit Microcontrollers - MCU M16C63 FL 256/20 100QFP 1.8-5.5V -40/85C
RenesasD12390F20V
MCU 16-bit CISC ROMLess 5V 128-Pin PQFP Tray
NXP SemiconductorsS9S12D64F0VFUE
16-bit MCU, S12 core, 64KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 80
MCU 16-Bit MB90340 F2MC-16LX CISC 256KB Flash 5V 100-Pin QFP

Descriptions

Descriptions of NXP Semiconductors MC68HC16Z1CEH20 provided by its distributors.

MCU-Application Specific 16BIT, HC16, 20MHz, 1 KB RAM/1MB Program, 2.7V-3.6Vin, QFP-132
MC68HC16 Series 1 KB SRAM 20 MHz SMT 8-Bit Microcontroller - PQFP-132
CPU16 HC16 Microcontroller IC 16-Bit 20MHzROMless 132-PQFP (24.13x24.13)
Microcontroller, 16-Bit, ROM LESS, 6816 CPU, 20.97MHz, CMOS, PQFP132
MCU 16-bit HC16 HC16 CISC ROMLess 3.3V/5V 132-Pin PQFP Tray
Product Range:hc16 Series; Architecture:hc16; Mcu Core Size:16Bit; Program Memory Size:1Mb; Ram Memory Size:1Kb; Cpu Speed:20Mhz; No. Of I/o S:16I/o S; Mcu Case Style:qfp; No. Of Pins:132Pins; Embedded Interface Type:qspi, Sci Rohs Compliant: Yes
MCU,16BIT,HC16,1K RAM,20MHZ,132PQFP; SVHC:Cobalt dichloride; Series:MC68HC; Memory Size, Flash:64KB; Memory Size, RAM:1KB; No of I/O Lines:16; No. of ADC Inputs:8; Timers, No. of:2; PWM Channels, No of:2; Clock Frequency:20MHz; Interface Type:SCI, QSPI; Voltage, Supply Min:3V; Voltage, Supply Max:5V; Termination Type:SMD; Case Style:PQFP; No. of Pins:132; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Memory Type:ROMLess; No. of Bits:16

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC68HC16Z1CEH20.