| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | MC68HC16Z1CAG16 | 19 | 19h | |||||||||
| UnikeyIC | MC68HC16Z1CAG16 | 300 | 300 | Cut Tape | 2h | |||||||
| Newark | MC68HC16Z1CAG16 | 0 | 300 | |||||||||
| Avnet | MC68HC16Z1CAG16 | 0 | 300 | 21h | ||||||||
| Arrow Electronics | MC68HC16Z1CAG16 | 0 | 300 |
Download datasheets and manufacturer documentation for NXP Semiconductors MC68HC16Z1CAG16.
Download NXP Semiconductors MC68HC16Z1CAG16 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of NXP Semiconductors MC68HC16Z1CAG16 provided by its distributors.
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:
Download datasheets and manufacturer documentation for NXP Semiconductors MC68HC16Z1CAG16.