NXP Semiconductors MC68HC000RC10

MPU M68000 RISC 16-Bit/32-Bit HCMOS 10MHz 5V 68-Pin PGA Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC68HC000RC10.

IHS

Datasheet224 pages26 years ago

SHENGYU ELECTRONICS

DigiKey

Freescale Semiconductor

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-01-15
LTD Date2012-05-31

Related Parts

NXP SemiconductorsMC68HC001EI12
MPU ColdFire M68000 Processor RISC 16bit/32bit 12MHz 5V 68-Pin PLCC Rail

Descriptions

Descriptions of NXP Semiconductors MC68HC000RC10 provided by its distributors.

MPU M68000 RISC 16-Bit/32-Bit HCMOS 10MHz 5V 68-Pin PGA Tray
Microprocessor, 32-Bit, 10MHz, CMOS, CPGA68
Microprocessors - MPU 16-BIT MPU
Microprocessor IC; Series:MC68000; No. of Bits:32; Frequency Typ:10MHz; Supply Voltage Min:4.75V; Supply Voltage Max:5V; Termination Type:Through Hole; Package/Case:68-PGA; No. of Pins:68; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP