NXP Semiconductors MC68HC000EI8

MPU M68000 RISC 16-Bit/32-Bit HCMOS 8MHz 68-Pin PLCC Rail
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC68HC000EI8.

IHS

Datasheet224 pages27 years ago

Future Electronics

Freescale Semiconductor

element14

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2011-01-15
LTD Date2012-05-31

Descriptions

Descriptions of NXP Semiconductors MC68HC000EI8 provided by its distributors.

MPU M68000 RISC 16-Bit/32-Bit HCMOS 8MHz 68-Pin PLCC Rail
RISC Microprocessor, 32-Bit, 8MHz, CMOS, PQCC68
NXP MC68HC000EI8 IC, MPU, 16BIT, 8MHZ, 68PLCC
IC, MPU, 16BIT, 8MHZ, 68PLCC; Series:68K - M680X0; Core Size:32bit; CPU Speed:8MHz; Digital IC Case Style:PLCC; No. of Pins:68; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Frequency Typ:8MHz; No. of Bits:32; Package / Case:PLCC; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP