NXP Semiconductors MC68908GR16CFJE

8 Bit MCU, HC08 Family HC08GR Series Microcontrollers, HC08, 8 MHz, 16 KB, 32 Pins, LQFP
$ 13.42
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC68908GR16CFJE.

IHS

Datasheet276 pages13 years ago

Future Electronics

Factory Futures

Farnell

Newark

Inventory History

3 month trend:
-16.82%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2003-02-21
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMC68908GZ16CFJE
8 Bit MCU, HC08 Family HC08GZ Series Microcontrollers, HC08, 8 MHz, 16 KB, 32 Pins, LQFP
NXP SemiconductorsMC68HC908GR4CFAE
8-BIT MICROCONTROLLER UNIT Microcontroller, 8-Bit, FLASH, 8.2MHz, CMOS, PQFP32
NXP SemiconductorsMCHC908GR8CFAE
HC08 HC08 Microcontroller IC 8-Bit 8MHz 7.5KB (7.5K x 8) FLASH 32-LQFP (7x7)

Descriptions

Descriptions of NXP Semiconductors MC68908GR16CFJE provided by its distributors.

8 Bit MCU, HC08 Family HC08GR Series Microcontrollers, HC08, 8 MHz, 16 KB, 32 Pins, LQFP
MCU 8-bit HC08 HC08 CISC 16KB Flash 3.3V/5V 32-Pin LQFP Brick
HC08 Microcontroller IC 8-Bit 8MHz 16KB (16K x 8) FLASH 32-LQFP (7x7)
Microcontroller; Controller Family/Serie; SVHC:Cobalt dichloride; Series:MC68908; Memory Size, Flash:16KB; Memory Size, RAM:1024Byte; No of I/O Lines:21; No. of ADC Inputs:8; Timers, No. of:2; PWM Channels, No of:4; Clock Frequency:32.8MHz; Interface Type:SCI, SPI; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:LQFP; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; Bits, Number in ADC:10

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP