NXP Semiconductors MC68360CRC25L

MPU ColdFire M683xx Processor RISC 32-Bit 0.57um 25MHz 241-Pin PGA Tray
$ 282.319
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC68360CRC25L.

IHS

Datasheet974 pages30 years ago

element14 APAC

SHENGYU ELECTRONICS

Freescale Semiconductor

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMC68360CAI25L
MPU ColdFire M683xx Processor RISC 32-Bit 0.57um 25MHz 240-Pin FQFP Tray
NXP SemiconductorsMC68EN360CAI25L
MC68360 Series 5 V 10 Mbps Quad Integrated Communication Controller - FQFP-240
NXP SemiconductorsMC68EN360AI25L
MPU ColdFire M683xx Processor RISC 32-Bit 0.57um 25MHz 240-Pin FQFP Tray

Descriptions

Descriptions of NXP Semiconductors MC68360CRC25L provided by its distributors.

MPU ColdFire M683xx Processor RISC 32-Bit 0.57um 25MHz 241-Pin PGA Tray
LAN Controller, 4 Channel(s), 10MBps, CMOS, PPGA241
QUICC COMMUNICATIONS CONTROLLER,
MPU, QUICC, 68000, 25MHZ, 241PGA; Series:68K - M683XX; CPU Speed:25MHz; Digital IC Case Style:PGA; No. of Pins:241; Supply Voltage Range:5V; Operating Temperature Range:-40°C to +120°C; SVHC:No SVHC (19-Dec-2011); Frequency Typ:25MHz; Interface Type:SPI, UART; No. of I/O's:3; Package / Case:PGA; Supply Voltage Max:5V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP