NXP Semiconductors MC68360AI33L

MPU ColdFire M683xx Processor RISC 32-Bit 0.57um 33MHz 240-Pin FQFP Tray
$ 254.832
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC68360AI33L.

IHS

Datasheet14 pages27 years ago

NXP Semiconductors

Newark

SHENGYU ELECTRONICS

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-07-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMC68360CAI25L
MPU ColdFire M683xx Processor RISC 32-Bit 0.57um 25MHz 240-Pin FQFP Tray
1.1V~3.6V 200MHz 82 QFP-240(32x32) Microcontrollers (MCU/MPU/SOC) ROHS
RISC Microcontroller, 32-Bit, FLASH, SH-2A CPU, 200MHz, CMOS, PQFP240
80KB 82 1.1V~3.6V 200MHz QFP-240(32x32) Microcontrollers (MCU/MPU/SOC) ROHS

Descriptions

Descriptions of NXP Semiconductors MC68360AI33L provided by its distributors.

MPU ColdFire M683xx Processor RISC 32-Bit 0.57um 33MHz 240-Pin FQFP Tray
CPU32+ Microprocessor IC M683xx 1 Core, 32-Bit 33MHz 240-FQFP (32x32)
33MHz L1/L2 CACHE,SRAM 1 5.25V 33MHz 4KB 5V SCC,SMC,SPI 10Mbps 32bit CPU32+ ;CPM QFP
MPU, 32BIT, 33MHZ, QFP-240; Product Range: Coldfire+ Family MC683xx Series Microprocessors; MPU Core Size: 32bit; Program Memory Size: -; No. of Pins: 240Pins; MPU Case Style: QFP; Supply Voltage Min: 3V; Supply Voltage Max: 3.
32-BIT MICROCONTROLLER IC, 68K, 33MHZ, 240-FQFP; Controller Family/Series:68K; Core Size:32 bit; CPU Speed:33MHz; Digital IC Case Style:FQFP; Supply Voltage Range:3V to 3.6V, 4.75V to 5.25V; Operating Temperature Range:0°C to +70°C

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP