NXP Semiconductors MC68306EH16B

MPU ColdFire M68000 Processor RISC 32-Bit 16.7MHz 132-Pin PQFP Tray
$ 18.89
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC68306EH16B.

IHS

Datasheet8 pages31 years ago

Augswan

Freescale Semiconductor

Future Electronics

Jameco

Inventory History

3 month trend:
-14.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1992-10-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-11-21
LTD Date2015-11-21

Related Parts

NXP SemiconductorsMC68332GCEH20
CPU32 M683xx Microcontroller IC 32-Bit 20MHzROMless 132-PQFP (24.13x24.13)
NXP SemiconductorsMC68332ACEH16
M683xx Series 5.5 V 16 MHz 15 I/O SMT 32-Bit Microcontroller - PQFP-132
NXP SemiconductorsMC68332ACEH20
M683xx Series 2 KB RAM 20 MHz 15 I/O 32-Bit Microcontroller - PQFP-132

Descriptions

Descriptions of NXP Semiconductors MC68306EH16B provided by its distributors.

MPU ColdFire M68000 Processor RISC 32-Bit 16.7MHz 132-Pin PQFP Tray
Microprocessor, 32-Bit, 16.67MHz, CMOS, CQFP132
16MHz 1 4.75V 5.25V 5V DUART EC000 QFP 27.94mm*27.94mm*3.68mm
MPU, 32-BIT CMOS 16MHZ 5V 132QFP
IC,MC68306EH16B,INTEGRATED EC0 00 MPU <NV
EC000 MICROPROCESSOR IC M683XX 1
Integrated Processor IC; No. of I/O Pins
Integrated Processor IC; No. of I/O Pins:16; No. of Timers:1; Clock Speed:16MHz; Interface:UART; Supply Voltage Max:5V; Termination Type:SMD; Package/Case:PQFP; No. of Pins:132; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP