NXP Semiconductors MC68302EH16C

16MHZ 1.125KB 1 16MHZ 5V Gci, Idl, Isdn, Nmsi, Pcm, Scpi M68000 QFP 27.94MM*27.94MM*3.68MM
$ 99.274
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC68302EH16C.

IHS

Datasheet6 pages13 years ago

NXP Semiconductors

element14 APAC

Newark

Augswan

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1990-06-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-12-01
LTD Date2023-12-01

Related Parts

NXP SemiconductorsMC68302CEH16C
FLASH MICROCONTROLLER RISC 1Core 8/16-Bit GULL WING IC Microprocessor -40C~85C TA 5.0V 16MHz
NXP SemiconductorsMC68332ACEH16
M683xx Series 5.5 V 16 MHz 15 I/O SMT 32-Bit Microcontroller - PQFP-132
NXP SemiconductorsMC68331CEH16
CPU32 M683xx Microcontroller IC 32-Bit 16MHzROMless 132-PQFP (24.13x24.13)

Descriptions

Descriptions of NXP Semiconductors MC68302EH16C provided by its distributors.

16MHz 1.125KB 1 16MHz 5V GCI,IDL,ISDN,NMSI,PCM,SCPI M68000 QFP 27.94mm*27.94mm*3.68mm
MC68SC302 Series 32-Bit 16 MHz Integrated Multi-Protocol Processor - PQFP-132
MPU ColdFire M68000 Processor RISC 32-Bit 16MHz 132-Pin PQFP Tray
LOW COST INTEGRATED MULTIPROTOCOL PROCESSOR RISC Microcontroller, FLASH, 16.67MHz, CMOS, PQFP132
FREESCALE SEMICONDUCTOR MC68302EH16C MPU, MULTI-PROTOCOL, MC63302, 132PQFP
MPU M68000 RISC 32BIT HCMOS 16MHZ 132PQFP
RISC Microprocessor, CMOS, PQFP132
INTEGRATED MULTIPROTOCOL MICROPR
MPU, MULTI-PROTOCOL, MC63302, 132PQFP; Series:68K - M683XX; Core Size:32bit; CPU Speed:16MHz; Digital IC Case Style:QFP; No. of Pins:132; Supply Voltage Range:5V; Operating Temperature Range:0°C to +70°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Frequency Typ:16MHz; Interface Type:SCP, TDM; No. of I/O's:2; Package / Case:PQFP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC68302EH-16C
  • MC68302EH16C.