NXP Semiconductors MC68020RC33E

MPU M68000 RISC 32-Bit HCMOS 33.33MHz 114-Pin PGA Tray
$ 230.096
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC68020RC33E.

Official Datasheet16 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-11-24
LTD Date2012-03-31

Related Parts

NXP SemiconductorsMC68030RC33C
MPU M68000 RISC 32-Bit HCMOS 33MHz 128-Pin PGA Tray
NXP SemiconductorsMC68030RC40C
MPU M68000 RISC 32-Bit HCMOS 40MHz 128-Pin PGA Tray
Rochester ElectronicsMC68020EH33E
MPU M68000 RISC 32-Bit HCMOS 33.33MHz 132-Pin PQFP Tray
NXP SemiconductorsMC68020FE25E
MPU M68000 RISC 32-Bit HCMOS 25MHz 132-Pin CQFP Tray
NXP SemiconductorsMC68030CRC25C
MPUColdFire M68000 Processor RISC 32bit 25MHz 128-Pin PGA Tray
NXP SemiconductorsMC68020FE16E
32-BIT VIRTUAL MEMORY MICROPROCESSOR Microprocessor, 32-Bit, 16.67MHz, HCMOS, CQFP132

Descriptions

Descriptions of NXP Semiconductors MC68020RC33E provided by its distributors.

MPU M68000 RISC 32-Bit HCMOS 33.33MHz 114-Pin PGA Tray
Microprocessor, 32-Bit, 33MHz, HCMOS, CPGA114
Microprocessors - MPU 32-BIT MPU
MICROPROCESSOR, 32 BIT, MC68000
MPU, 32BIT, M68020, 33MHZ, 114PGA; Series:68K - M680X0; Core Size:32bit; Program Memory Size:256 Byte; CPU Speed:33.33MHz; Digital IC Case Style:PGA; No. of Pins:114; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:68020; Cache on Chip L1/L2 Memory:256Byte; Clock Frequency:33MHz; Frequency Typ:33MHz; No. of Bits:32; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:PGA; Processor Type:68K / ColdFire; Supply Voltage Max:5V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP