NXP Semiconductors MC68020RC20E

MPU M68000 RISC 32-Bit HCMOS 20MHz 114-Pin PGA Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC68020RC20E.

IHS

Datasheet306 pages30 years ago

Freescale Semiconductor

Rochester Electronics

Arrow Electronics

SHENGYU ELECTRONICS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-07-24
LTD Date2011-07-24

Related Parts

Freescale SemiconductorMC68020FE20E
Microprocessor, 32-Bit, 20MHz, HCMOS, CQFP132
Freescale SemiconductorMC68020CRC25E
MPU M68000 RISC 32-Bit HCMOS 25MHz 114-Pin PGA Tray
NXP SemiconductorsMC68030FE20C
MPU ColdFire M68000 Processor RISC 32bit 20MHz 132-Pin CQUAD Tray
NXP SemiconductorsMC68030CRC25C
MPUColdFire M68000 Processor RISC 32bit 25MHz 128-Pin PGA Tray
NXP SemiconductorsMC68020FE16E
32-BIT VIRTUAL MEMORY MICROPROCESSOR Microprocessor, 32-Bit, 16.67MHz, HCMOS, CQFP132

Descriptions

Descriptions of NXP Semiconductors MC68020RC20E provided by its distributors.

MPU M68000 RISC 32-Bit HCMOS 20MHz 114-Pin PGA Tray
ROHS3Compliant 1Core 32-Bit 1995 68020 IC Microprocessor 0C~70C TA 5.0V 20MHz
Microprocessor, 32-Bit, 20MHz, HCMOS, CPGA114
Microprocessors - MPU 32-BIT MPU
LINEAR REGULATOR REPLACEMENT DC
Microprocessor IC; Series:68K/ColdFire; No. of Bits:32; Frequency Typ:20MHz; Cache Memory On Chip L1/L2:0.256KB; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:Through Hole; Package/Case:114-PGA ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC68020 RC20E