NXP Semiconductors MC56F84452VLH

MCU 32-bit MC56F844xx 56800 EX RISC 96KB Flash 3.3V 64-Pin LQFP
$ 4.689
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC56F84452VLH.

IHS

Datasheet78 pages11 years ago

NXP Semiconductors SCT

Newark

SHENGYU ELECTRONICS

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MC56F84452VLH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2012-06-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

MCU 8-bit EFM8 8051 CISC 32KB Flash 3.3V Medical 48-Pin QFP Tray
NXP SemiconductorsMCF51AC128ACFUE
MCU 32-bit MCF51AC ColdFire RISC 128KB Flash 3.3V/5V 64-Pin PQFP Tray
MicrochipATSAM3S1BB-AU
MCU 32-bit SAM4S ARM Cortex M3 RISC 64KB Flash 1.8V/3.3V 64-Pin LQFP Tray
NXP SemiconductorsMKE06Z128VQH4
Kinetis E 32-bit MCU, ARM Cortex-M0+ core, 128KB Flash, 48MHz, 5V, CAN, QFP 64
NXP SemiconductorsMCF51AG128CQH
MCU 32-bit MCF51AG ColdFire RISC 128KB Flash 3.3V/5V Automotive 64-Pin PQFP Tray
Silicon LabC8051F382-GQR
MCU 8-Bit C8051F38x 8051 CISC 32KB Flash 2.5V/3.3V 48-Pin TQFP T/R

Descriptions

Descriptions of NXP Semiconductors MC56F84452VLH provided by its distributors.

MCU 32-bit MC56F844xx 56800 EX RISC 96KB Flash 3.3V 64-Pin LQFP
Microcontroller, 32-Bit, FLASH, 56800E CPU, 60MHz, CMOS, PQFP64
32-bit DSC, 56800EX core, 96KB Flash, 60MHz, QFP 64
Digital Signal Processors & Controllers - DSP, DSC 32BIT,128K FLASH,2KB FLE
Digital Signal Controller, 60 MHz, 128 KB, 54 I/O's, CAN, I2C, SPI, UART
IC MCU 32BIT 96KB FLASH 64LQFP
DSC, 32BIT, MC56F84, 100MHZ, 64LQFP
IC DSC 32BIT 128K FLASH 64LQFP
DSC, 32BIT, MC56F84, 100MHZ, 64LQFP; Series:MC56F84xx; Core Frequency:60MHz; Digital IC Case Style:LQFP; No. of Pins:64; Embedded Interface Type:CAN, I2C, SPI, UART; No. of I/O's:39; Flash Memory Size:128KB; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP