NXP Semiconductors MC34PF3000A7EP

Power Management IC, i.MX7, pre-prog, 4 buck, 6 LDO, 1 boost, QFN 48, Tray
$ 4.847
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC34PF3000A7EP.

IHS

Datasheet122 pages14 years ago

ODG (Origin Data Global)

Augswan

Freescale Semiconductor

Inventory History

3 month trend:
-87.42%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2016-03-02
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of NXP Semiconductors MC34PF3000A7EP provided by its distributors.

Power Management IC, i.MX7, pre-prog, 4 buck, 6 LDO, 1 boost, QFN 48, Tray
Tray Surface Mount i.MX Processors ALSO OPERATES WITH 3.7V TO 5.5V; ALSO OPERATES WITH COIN CELL VOLTAGE OF 1.8TO 4.5V pmic power management device 7mm 3.6V -40C~105C
POWER MANAGEMENT IC, I.MX7, HVQFN-48; Supply Voltage: 3.6V; No. of Step-Down DC - DC Converters: 4; No. of LDO Regulators: 6; No. of Regulated Outputs: 11; Digital IC Case: QFN; No. of Pins: 48Pins; Operating Temperature Min: -
Number of LDO Regulators = 6 / Number of Step-Down DC - DC Converters = 4 / Supply Voltage Min. V = 2.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = HVQFN / Pins = 48 / MSL = Level-3 / Packaging = Tray / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP