NXP Semiconductors MC34931EK

H-Bridge, Brushed DC Motor Driver, 5-28V, 5A, Cur FB, Sleep, IMM, SM-8, SOICW-EP 32, Rail
$ 3.548
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC34931EK.

Future Electronics

Datasheet27 pages19 years ago

IHS

Freescale Semiconductor

Newark

Inventory History

3 month trend:
-0.21%

CAD Models

Download NXP Semiconductors MC34931EK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMC33926PNBR2
H-Bridge, Brushed DC Motor Driver, 5-28V, 5A, Cur FB, Slew Select, SM-8, PQFN 32, Reel
PanasonicAN44066A-VF
AN44066 Series 10 V - 34 V 800 mA 1 Ch H-Bridge Stepper Motor Driver - SSOP-32
2-Channel Actuator Motor Driver 32-Pin WLP
PanasonicAN44069A-VF
SC,STEPPING MOTOR DRIVER / BUILT-IN 2 FREQUENCY PWM OSCILLATOR, 4 TO 16 STEPS, MAXIMUM 1.5A
Bi-CMOS Cut Tape (CT) LV8713 General Purpose motor driver 4V~16V 800mA 4.4mm -20C~85C TA
ON SEMICONDUCTOR NCV7708EDWR2G MOTOR DRIVER, HEX, HALF BRIDGE, SOIC-28

Descriptions

Descriptions of NXP Semiconductors MC34931EK provided by its distributors.

H-Bridge, Brushed DC Motor Driver, 5-28V, 5A, Cur FB, Sleep, IMM, SM-8, SOICW-EP 32, Rail
H-Bridge Brushed DC Motor Driver 5V To 36V 32-Pin SOICW EP Rail
5A Brush DC Motor 5V~36V SOIC-32-EP-300mil Motor Driver ICs ROHS
Power MOSFET Tube MC34931 DC Motors General Purpose motor driver 5/28V 0.635mm -40C~150C TJ
Motor Driver, H-Bridge, 28V, Wsoic-32; Motor Type:H-Bridge; No. Of Outputs:2Outputs; Output Current:5A; Output Voltage:-; Driver Case Style:Wsoic; No. Of Pins:32Pins; Supply Voltage Min:5V; Supply Voltage Max:28V; Operating Rohs Compliant: Yes |NXP Semiconductors MC34931EK

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP